CWR16FH476JBGC
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 2711, CHIP

Overview of CWR16FH476JBGC by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR16FH476JBGC by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR16FH476JBGC by Vishay Sprague

CWR16FH476JBGC
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2711
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
2.79 mm
JESD-609 Code
e0
Leakage Current
0.004 mA
Length
6.73 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365/13
Size Code
2711
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. CWR16FH476JBGC
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 2711, CHIP
    VS

Alternate Parts for CWR16FH476JBGC

This table gives cross-reference parts and alternative options found for CWR16FH476JBGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16FH476JBGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZG476J010CWMC0H24 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, Kyocera AVX Components CWR16FH476JBGC vs TAZG476J010CWMC0H24
TAZG476J010CGMT0H23 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, Kyocera AVX Components CWR16FH476JBGC vs TAZG476J010CGMT0H23
T429G476J010MK42527005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2711 KEMET Corporation CWR16FH476JBGC vs T429G476J010MK42527005
TAZG476J010CELD0824 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, Kyocera AVX Components CWR16FH476JBGC vs TAZG476J010CELD0824
TAZG476J010LDSD0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, Kyocera AVX Components CWR16FH476JBGC vs TAZG476J010LDSD0924
T429G476J010PKTLVL7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2711, KEMET Corporation CWR16FH476JBGC vs T429G476J010PKTLVL7005
TAZG476J010LRMC0723 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, Kyocera AVX Components CWR16FH476JBGC vs TAZG476J010LRMC0723
TAZG476J010LGST0H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, Kyocera AVX Components CWR16FH476JBGC vs TAZG476J010LGST0H00
TAZG476J010LFSC0H24 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, Kyocera AVX Components CWR16FH476JBGC vs TAZG476J010LFSC0H24
CWR29FC476JCGAW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2711, CHIP Kyocera AVX Components CWR16FH476JBGC vs CWR29FC476JCGAW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16FH476JBGC by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16FH476JBGC by Vishay Sprague

Select Manufacturer
Which Manufacturer of CWR16FH476JBGC would you like to use for your alert(s)?
  • Please alert me when CWR16FH476JBGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR16FH476JBGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16FH476JBGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR16FH476JBGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16FH476JBGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16FH476JBGC by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: