Part Details for CWR29FC476JCGAW by Kyocera AVX Components
Overview of CWR29FC476JCGAW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29FC476JCGAW
CWR29FC476JCGAW CAD Models
CWR29FC476JCGAW Part Data Attributes
|
CWR29FC476JCGAW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29FC476JCGAW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 280 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for CWR29FC476JCGAW
This table gives cross-reference parts and alternative options found for CWR29FC476JCGAW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FC476JCGAW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG476J010CWMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | CWR29FC476JCGAW vs TAZG476J010CWMC0H24 |
TAZG476J010CGMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | CWR29FC476JCGAW vs TAZG476J010CGMT0H23 |
T429G476J010MK42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2711 | KEMET Corporation | CWR29FC476JCGAW vs T429G476J010MK42527005 |
TAZG476J010CELD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | CWR29FC476JCGAW vs TAZG476J010CELD0824 |
TAZG476J010LDSD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | CWR29FC476JCGAW vs TAZG476J010LDSD0924 |
T429G476J010PKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | KEMET Corporation | CWR29FC476JCGAW vs T429G476J010PKTLVL7005 |
TAZG476J010LRMC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | CWR29FC476JCGAW vs TAZG476J010LRMC0723 |
TAZG476J010LGST0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | CWR29FC476JCGAW vs TAZG476J010LGST0H00 |
TAZG476J010LFSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | CWR29FC476JCGAW vs TAZG476J010LFSC0H24 |
CWR19FC476JAGA | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | CWR29FC476JCGAW vs CWR19FC476JAGA |