There are no models available for this part yet.
Overview of CWR16DC156MBBA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR16DC156MBBA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR16DC156MBBA
|
Avnet Americas | Cap Tant Solid 15uF 6V B CASE 20% (3.81 X 1.27 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16DC156MBBA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$15.6762 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$15.7700 | Buy Now |
CAD Models for CWR16DC156MBBA by Vishay Intertechnologies
Part Data Attributes for CWR16DC156MBBA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
8000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-PRF-55365/13
|
Size Code
|
1505
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.27 mm
|
Alternate Parts for CWR16DC156MBBA
This table gives cross-reference parts and alternative options found for CWR16DC156MBBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16DC156MBBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB156M006LSLZTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16DC156MBBA vs TAZB156M006LSLZTH00 |
TAZB156M006LFMC0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR16DC156MBBA vs TAZB156M006LFMC0900 |
TAZB156M006LDMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR16DC156MBBA vs TAZB156M006LDMT0H24 |
TAZB156M006LEMT0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR16DC156MBBA vs TAZB156M006LEMT0724 |
TAZB156M006LBSZT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16DC156MBBA vs TAZB156M006LBSZT000 |
TAZB156M006CBLBT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16DC156MBBA vs TAZB156M006CBLBT800 |
TAZB156M006CLSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR16DC156MBBA vs TAZB156M006CLSZ0845 |
TAZB156M006CLMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR16DC156MBBA vs TAZB156M006CLMD0H23 |
T429B156M006MCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | KEMET Corporation | CWR16DC156MBBA vs T429B156M006MCTLVL7005 |
TAZB156M006CLLT0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR16DC156MBBA vs TAZB156M006CLLT0745 |