Datasheets
CWR16CB226MCDB/TR by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1510, CHIP

Part Details for CWR16CB226MCDB/TR by Vishay Intertechnologies

Overview of CWR16CB226MCDB/TR by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CWR16CB226MCDB/TR

Part # Distributor Description Stock Price Buy
DISTI # CWR16CB226MCDB/TR
Avnet Americas Cap Tant Solid 22uF 4V D CASE 20% (3.81 X 2.54 X 1.27mm) SMD (0.01%FR) T/R - Tape and Reel (Alt: CWR16CB226MCDB/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $26.2611
$26.2611 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $26.4100
$26.4100 Buy Now

Part Details for CWR16CB226MCDB/TR

CWR16CB226MCDB/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR16CB226MCDB/TR Part Data Attributes

CWR16CB226MCDB/TR Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CWR16CB226MCDB/TR Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1510, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 4000 mΩ
Height 1.27 mm
JESD-609 Code e4
Leakage Current 0.001 mA
Length 3.81 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Reference Standard MIL-PRF-55365/13
Size Code 1510
Surface Mount YES
Tan Delta 0.08
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Width 2.54 mm

Alternate Parts for CWR16CB226MCDB/TR

This table gives cross-reference parts and alternative options found for CWR16CB226MCDB/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16CB226MCDB/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZD226M004CLSZ0724 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, Kyocera AVX Components CWR16CB226MCDB/TR vs TAZD226M004CLSZ0724
TAZD226M004LBLZT845 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components CWR16CB226MCDB/TR vs TAZD226M004LBLZT845
TAZD226M004LELC0823 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, Kyocera AVX Components CWR16CB226MCDB/TR vs TAZD226M004LELC0823
TAZD226M004LWSZ0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1510, Kyocera AVX Components CWR16CB226MCDB/TR vs TAZD226M004LWSZ0700
TAZD226M004CDSB0724 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, Kyocera AVX Components CWR16CB226MCDB/TR vs TAZD226M004CDSB0724
TAZD226M004CSSD0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1510, Kyocera AVX Components CWR16CB226MCDB/TR vs TAZD226M004CSSD0723
TAZD226M004LCSC0024 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, Kyocera AVX Components CWR16CB226MCDB/TR vs TAZD226M004LCSC0024
T497D226M004CB641A7610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR16CB226MCDB/TR vs T497D226M004CB641A7610
TAZD226M004CLLC0724 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, Kyocera AVX Components CWR16CB226MCDB/TR vs TAZD226M004CLLC0724
TAZD226M004CLMC0923 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, Kyocera AVX Components CWR16CB226MCDB/TR vs TAZD226M004CLMC0923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16CB226MCDB/TR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16CB226MCDB/TR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CWR16CB226MCDB/TR would you like to use for your alert(s)?
  • Please alert me when CWR16CB226MCDB/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR16CB226MCDB/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16CB226MCDB/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR16CB226MCDB/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16CB226MCDB/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16CB226MCDB/TR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: