Part Details for CWR16CB107JBFZ by Vishay Intertechnologies
Overview of CWR16CB107JBFZ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16CB107JBFZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16CB107JBFZ
|
Avnet Americas | Cap Tant Solid 100uF 4V F CASE 5% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16CB107JBFZ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$26.9242 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$27.0800 | Buy Now |
Part Details for CWR16CB107JBFZ
CWR16CB107JBFZ CAD Models
CWR16CB107JBFZ Part Data Attributes
|
CWR16CB107JBFZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16CB107JBFZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2214, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR16CB107JBFZ
This table gives cross-reference parts and alternative options found for CWR16CB107JBFZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16CB107JBFZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16CH107JCFA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16CB107JBFZ vs CWR16CH107JCFA/HR |
CWR16CB107JCFA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16CB107JBFZ vs CWR16CB107JCFA/HR |
CWR16CH107JBFB/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16CB107JBFZ vs CWR16CH107JBFB/HR |
CWR16CC107JCFC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16CB107JBFZ vs CWR16CC107JCFC/PR |
CWR16CH107JCFC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16CB107JBFZ vs CWR16CH107JCFC/HR |
CWR16CB107JBFC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16CB107JBFZ vs CWR16CB107JBFC/TR |
CWR16CH107JCFA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16CB107JBFZ vs CWR16CH107JCFA/TR |
CWR16CC107JBFC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16CB107JBFZ vs CWR16CC107JBFC/PR |
CWR16CC107JBFB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16CB107JBFZ vs CWR16CC107JBFB/PR |
CWR16CH107JCFB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16CB107JBFZ vs CWR16CH107JCFB/TR |