Part Details for CWR11NK224KDBL by Kyocera AVX Components
Overview of CWR11NK224KDBL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11NK224KDBL
CWR11NK224KDBL CAD Models
CWR11NK224KDBL Part Data Attributes
|
CWR11NK224KDBL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11NK224KDBL
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 30 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CWR11NK224KDBL
This table gives cross-reference parts and alternative options found for CWR11NK224KDBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NK224KDBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NC224KDBULK | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, | Kyocera AVX Components | CWR11NK224KDBL vs CWR11NC224KDBULK |
TBJB224K050CBMBT000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, | Kyocera AVX Components | CWR11NK224KDBL vs TBJB224K050CBMBT000 |
TBJB224K050CXLDT700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, | Kyocera AVX Components | CWR11NK224KDBL vs TBJB224K050CXLDT700 |
T493B224K050CB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | KEMET Corporation | CWR11NK224KDBL vs T493B224K050CB6130 |
T492B224K050CC42517610 | Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, | KEMET Corporation | CWR11NK224KDBL vs T492B224K050CC42517610 |
TBJB224K050CDLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, | Kyocera AVX Components | CWR11NK224KDBL vs TBJB224K050CDLB0H45 |
T493B224K050CN6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NK224KDBL vs T493B224K050CN6310WAFL |
TBJB224K050CWMDT823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, | Kyocera AVX Components | CWR11NK224KDBL vs TBJB224K050CWMDT823 |
TBJB224K050CCSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, | Kyocera AVX Components | CWR11NK224KDBL vs TBJB224K050CCSZ0845 |
T492B224K050DKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, | KEMET Corporation | CWR11NK224KDBL vs T492B224K050DKTLVL7280 |