Part Details for TBJB224K050CCSZ0845 by Kyocera AVX Components
Overview of TBJB224K050CCSZ0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB224K050CCSZ0845
TBJB224K050CCSZ0845 CAD Models
TBJB224K050CCSZ0845 Part Data Attributes
|
TBJB224K050CCSZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB224K050CCSZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB224K050CCSZ0845
This table gives cross-reference parts and alternative options found for TBJB224K050CCSZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB224K050CCSZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR11NK224KP | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJB224K050CCSZ0845 vs CWR11NK224KP |
CWR11NK224KCA | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | TBJB224K050CCSZ0845 vs CWR11NK224KCA |
CWR11NH224KBC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | TBJB224K050CCSZ0845 vs CWR11NH224KBC |
CWR11NC224KBCL | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | TBJB224K050CCSZ0845 vs CWR11NC224KBCL |
TBJB224K050CRLZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | TBJB224K050CCSZ0845 vs TBJB224K050CRLZ0745 |
T496B224K050BT6410 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411 | TBJB224K050CCSZ0845 vs T496B224K050BT6410 |
T492B224K050TKTLVL7610 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, | TBJB224K050CCSZ0845 vs T492B224K050TKTLVL7610 |
T492B224K050CK4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | TBJB224K050CCSZ0845 vs T492B224K050CK4252 |
T492B224K050MH42517610 | KEMET Corporation | Check for Price | Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, | TBJB224K050CCSZ0845 vs T492B224K050MH42517610 |
T492B224K050RK4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | TBJB224K050CCSZ0845 vs T492B224K050RK4251 |