Part Details for CWR11NH224KD by Kyocera AVX Components
Overview of CWR11NH224KD by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for CWR11NH224KD
CWR11NH224KD CAD Models
CWR11NH224KD Part Data Attributes
|
CWR11NH224KD
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11NH224KD
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 30 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CWR11NH224KD
This table gives cross-reference parts and alternative options found for CWR11NH224KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NH224KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NC224KDBULK | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, | Kyocera AVX Components | CWR11NH224KD vs CWR11NC224KDBULK |
CWR11NK224KDBL | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11NH224KD vs CWR11NK224KDBL |
T493B224K050AB62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH224KD vs T493B224K050AB62107640 |
T493B224K050AM6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411 | KEMET Corporation | CWR11NH224KD vs T493B224K050AM6320 |
T493B224K050AN6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH224KD vs T493B224K050AN6220WAFL |
T493B224K050CK632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, | KEMET Corporation | CWR11NH224KD vs T493B224K050CK632A7280 |
T493B224K050CN6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH224KD vs T493B224K050CN6310WAFL |
T496B224K050CH631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | KEMET Corporation | CWR11NH224KD vs T496B224K050CH631C |
T496B224K050DC61107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, | KEMET Corporation | CWR11NH224KD vs T496B224K050DC61107640 |
T492B224K050CC42517610 | Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, | KEMET Corporation | CWR11NH224KD vs T492B224K050CC42517610 |