Part Details for CWR11NC684JCB by Kyocera AVX Components
Overview of CWR11NC684JCB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11NC684JCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T6684
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11NC684JCB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.6200 / $132.5000 | Buy Now |
DISTI #
478-CWR11NC684JCB-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.4317 | Buy Now |
DISTI #
CWR11NC684JCB
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR11NC684JCB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | 0 |
|
$106.6749 | Buy Now |
Part Details for CWR11NC684JCB
CWR11NC684JCB CAD Models
CWR11NC684JCB Part Data Attributes
|
CWR11NC684JCB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11NC684JCB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 50 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11NC684JCB
This table gives cross-reference parts and alternative options found for CWR11NC684JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NC684JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC684J050CSSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11NC684JCB vs TBJC684J050CSSZ0745 |
TBJC684J050CRLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412 | Kyocera AVX Components | CWR11NC684JCB vs TBJC684J050CRLC0H45 |
TBJC684J050CRSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412 | Kyocera AVX Components | CWR11NC684JCB vs TBJC684J050CRSZ0H45 |
TBJC684J050CRLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11NC684JCB vs TBJC684J050CRLB0923 |
T492C684J050DH42527610 | Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | KEMET Corporation | CWR11NC684JCB vs T492C684J050DH42527610 |
TBJC684J050CSLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11NC684JCB vs TBJC684J050CSLZ0023 |
TBJC684J050CSSZT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | CWR11NC684JCB vs TBJC684J050CSSZT023 |
T493C684J050BN64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NC684JCB vs T493C684J050BN64107610 |
TBJC684J050CSSCT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | CWR11NC684JCB vs TBJC684J050CSSCT745 |
TBJC684J050CWLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412 | Kyocera AVX Components | CWR11NC684JCB vs TBJC684J050CWLD9045 |