Part Details for T493C684J050BN64107610 by KEMET Corporation
Overview of T493C684J050BN64107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C684J050BN64107610
T493C684J050BN64107610 CAD Models
T493C684J050BN64107610 Part Data Attributes
|
T493C684J050BN64107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C684J050BN64107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C684J050BN64107610
This table gives cross-reference parts and alternative options found for T493C684J050BN64107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C684J050BN64107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC684J050CRLBT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | T493C684J050BN64107610 vs TBJC684J050CRLBT745 |
T493C684J050CH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C684J050BN64107610 vs T493C684J050CH61107280 |
T493C684J050AT64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C684J050BN64107610 vs T493C684J050AT64207280 |
TBJC684J050CWLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412 | Kyocera AVX Components | T493C684J050BN64107610 vs TBJC684J050CWLC9945 |
TBJC684J050CSLBT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | T493C684J050BN64107610 vs TBJC684J050CSLBT923 |
T493C684J050CH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C684J050BN64107610 vs T493C684J050CH6110WAFL |
T493C684J050CK64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C684J050BN64107610 vs T493C684J050CK64207640 |
TBJC684J050CSLCT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | T493C684J050BN64107610 vs TBJC684J050CSLCT845 |
TBJC684J050CSSZTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | T493C684J050BN64107610 vs TBJC684J050CSSZTH45 |
TBJC684J050CWLB9HOR | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T493C684J050BN64107610 vs TBJC684J050CWLB9HOR |