Part Details for CWR11MS335MBB by KEMET Corporation
Overview of CWR11MS335MBB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MS335MBB
CWR11MS335MBB CAD Models
CWR11MS335MBB Part Data Attributes
|
CWR11MS335MBB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11MS335MBB
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Manufacturer Series | T492 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | T492 | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MS335MBB
This table gives cross-reference parts and alternative options found for CWR11MS335MBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MS335MBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T489C335M035AGE1K8 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412 | KEMET Corporation | CWR11MS335MBB vs T489C335M035AGE1K8 |
CWR11MC335MTCL | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MS335MBB vs CWR11MC335MTCL |
T493C335M035AT6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS335MBB vs T493C335M035AT6231 |
T493C335M035AB6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS335MBB vs T493C335M035AB6222 |
T493C335M035AK6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS335MBB vs T493C335M035AK6221 |
T493C335M035CK6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS335MBB vs T493C335M035CK6311 |
T493C335M035BM6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS335MBB vs T493C335M035BM6231 |
267M3502335MN734 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Matsuo Electric Co Ltd | CWR11MS335MBB vs 267M3502335MN734 |
CWR11MC335MTBL | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MS335MBB vs CWR11MC335MTBL |
T493C335M035BT6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS335MBB vs T493C335M035BT6231 |