Part Details for CWR11MK105KBBBULK by Kyocera AVX Components
Overview of CWR11MK105KBBBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MK105KBBBULK
CWR11MK105KBBBULK CAD Models
CWR11MK105KBBBULK Part Data Attributes
|
CWR11MK105KBBBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11MK105KBBBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CWR11MK105KBBBULK
This table gives cross-reference parts and alternative options found for CWR11MK105KBBBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MK105KBBBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MB105KAL | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11MK105KBBBULK vs CWR11MB105KAL |
TBJB105K035CGST0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | CWR11MK105KBBBULK vs TBJB105K035CGST0700 |
TBJB105K035CGMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | CWR11MK105KBBBULK vs TBJB105K035CGMZ0924 |
TBJB105K035CDST0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | CWR11MK105KBBBULK vs TBJB105K035CDST0H24 |
TBJB105K035CGLD0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | CWR11MK105KBBBULK vs TBJB105K035CGLD0000 |
T493B105K035BN6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MK105KBBBULK vs T493B105K035BN6421 |
T492B105K035BB4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11MK105KBBBULK vs T492B105K035BB4251WAFL |
T493B105K035AM63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | KEMET Corporation | CWR11MK105KBBBULK vs T493B105K035AM63307280 |
T493B105K035AK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | KEMET Corporation | CWR11MK105KBBBULK vs T493B105K035AK63107280 |
T493B105K035AB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MK105KBBBULK vs T493B105K035AB62207610 |