CWR11MB105KAL
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP

Overview of CWR11MB105KAL by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for CWR11MB105KAL by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR11MB105KAL by Kyocera AVX Components

CWR11MB105KAL
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6500 mΩ
Height
1.9 mm
Leakage Current
0.0005 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365/8
Ripple Current
50 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.04
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. CWR11MB105KAL
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for CWR11MB105KAL

This table gives cross-reference parts and alternative options found for CWR11MB105KAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MB105KAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11MK105KBBBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP Kyocera AVX Components CWR11MB105KAL vs CWR11MK105KBBBULK
TBJB105K035CGST0700 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411, Kyocera AVX Components CWR11MB105KAL vs TBJB105K035CGST0700
TBJB105K035CGMZ0924 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411, Kyocera AVX Components CWR11MB105KAL vs TBJB105K035CGMZ0924
TBJB105K035CDST0H24 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411, Kyocera AVX Components CWR11MB105KAL vs TBJB105K035CDST0H24
TBJB105K035CGLD0000 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411, Kyocera AVX Components CWR11MB105KAL vs TBJB105K035CGLD0000
T493B105K035BN6421 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR11MB105KAL vs T493B105K035BN6421
T492B105K035BB4251WAFL CAPACITOR, TANTALUM, SOLID, KEMET Corporation CWR11MB105KAL vs T492B105K035BB4251WAFL
T493B105K035AM63307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP KEMET Corporation CWR11MB105KAL vs T493B105K035AM63307280
T493B105K035AK63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP KEMET Corporation CWR11MB105KAL vs T493B105K035AK63107280
T493B105K035AB62207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR11MB105KAL vs T493B105K035AB62207610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR11MB105KAL by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR11MB105KAL by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CWR11MB105KAL would you like to use for your alert(s)?
  • Please alert me when CWR11MB105KAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR11MB105KAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR11MB105KAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR11MB105KAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR11MB105KAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR11MB105KAL by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: