Part Details for CWR11MH155JDATR by Kyocera AVX Components
Overview of CWR11MH155JDATR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MH155JDATR
CWR11MH155JDATR CAD Models
CWR11MH155JDATR Part Data Attributes
|
CWR11MH155JDATR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11MH155JDATR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 60 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MH155JDATR
This table gives cross-reference parts and alternative options found for CWR11MH155JDATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MH155JDATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83C155J035EBBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412 | Vishay Intertechnologies | CWR11MH155JDATR vs T83C155J035EBBS |
TBJC155J035CRSZT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | CWR11MH155JDATR vs TBJC155J035CRSZT923 |
T493C155J035AN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH155JDATR vs T493C155J035AN62107640 |
T492C155J035SC42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11MH155JDATR vs T492C155J035SC42507640 |
T492C155J035MH4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11MH155JDATR vs T492C155J035MH4250WAFL |
CWR11MB155JCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11MH155JDATR vs CWR11MB155JCBW |
CWR11MC155JAAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412 | Kyocera AVX Components | CWR11MH155JDATR vs CWR11MC155JAAW |
CWR11MC155JCCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11MH155JDATR vs CWR11MC155JCCW |
T493C155J035CH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2413, CHIP | KEMET Corporation | CWR11MH155JDATR vs T493C155J035CH64107280 |
T492C155J035PK4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2413, CHIP | KEMET Corporation | CWR11MH155JDATR vs T492C155J035PK4252 |