Part Details for CWR11MB335JBAW by Kyocera AVX Components
Overview of CWR11MB335JBAW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MB335JBAW
CWR11MB335JBAW CAD Models
CWR11MB335JBAW Part Data Attributes
|
CWR11MB335JBAW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11MB335JBAW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 80 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MB335JBAW
This table gives cross-reference parts and alternative options found for CWR11MB335JBAW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MB335JBAW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC335J035CRSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11MB335JBAW vs TBJC335J035CRSZ0924 |
T493C335J035AN64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MB335JBAW vs T493C335J035AN64307610 |
T492C335J035PC42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11MB335JBAW vs T492C335J035PC42507640 |
TBJC335J035CBLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412 | Kyocera AVX Components | CWR11MB335JBAW vs TBJC335J035CBLD0945 |
T493C335J035CK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2413, CHIP | KEMET Corporation | CWR11MB335JBAW vs T493C335J035CK62107280 |
T493C335J035AM64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MB335JBAW vs T493C335J035AM64207610 |
CWR11MK335JBCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11MB335JBAW vs CWR11MK335JBCW |
CWR11MC335JCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11MB335JBAW vs CWR11MC335JCCTR |
CWR11MB335JBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11MB335JBAW vs CWR11MB335JBATR13 |
CWR11MB335JBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11MB335JBAW vs CWR11MB335JBA |