T492C335J035PC42507640
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID,

Overview of T492C335J035PC42507640 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T492C335J035PC42507640 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T492C335J035PC42507640 by KEMET Corporation

T492C335J035PC42507640
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2500 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0012 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
84 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T492C335J035PC42507640
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID,
    VS

Alternate Parts for T492C335J035PC42507640

This table gives cross-reference parts and alternative options found for T492C335J035PC42507640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C335J035PC42507640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC335J035CRSZ0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components T492C335J035PC42507640 vs TBJC335J035CRSZ0924
T493C335J035AN64307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T492C335J035PC42507640 vs T493C335J035AN64307610
TBJC335J035CBLD0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412 Kyocera AVX Components T492C335J035PC42507640 vs TBJC335J035CBLD0945
T493C335J035CK62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2413, CHIP KEMET Corporation T492C335J035PC42507640 vs T493C335J035CK62107280
T493C335J035AM64207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T492C335J035PC42507640 vs T493C335J035AM64207610
CWR11MK335JBCW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components T492C335J035PC42507640 vs CWR11MK335JBCW
CWR11MC335JCCTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components T492C335J035PC42507640 vs CWR11MC335JCCTR
CWR11MB335JBATR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components T492C335J035PC42507640 vs CWR11MB335JBATR13
CWR11MB335JBA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components T492C335J035PC42507640 vs CWR11MB335JBA
CWR11MB335JB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT KEMET Corporation T492C335J035PC42507640 vs CWR11MB335JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T492C335J035PC42507640 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T492C335J035PC42507640 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T492C335J035PC42507640 would you like to use for your alert(s)?
  • Please alert me when T492C335J035PC42507640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T492C335J035PC42507640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T492C335J035PC42507640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T492C335J035PC42507640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T492C335J035PC42507640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T492C335J035PC42507640 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: