Part Details for CWR11KH475KDA by Vishay Intertechnologies
Overview of CWR11KH475KDA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11KH475KDA
CWR11KH475KDA CAD Models
CWR11KH475KDA Part Data Attributes
|
CWR11KH475KDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11KH475KDA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11KH475KDA
This table gives cross-reference parts and alternative options found for CWR11KH475KDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11KH475KDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK475KPB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | KEMET Corporation | CWR11KH475KDA vs CWR11KK475KPB |
TBJC475K025CSLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11KH475KDA vs TBJC475K025CSLZ0900 |
T492C475K025SB42517610 | Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | KEMET Corporation | CWR11KH475KDA vs T492C475K025SB42517610 |
T496C475K025DK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11KH475KDA vs T496C475K025DK6310WAFL |
TBJC475K025CWLZTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | CWR11KH475KDA vs TBJC475K025CWLZTH45 |
T493C475K025AK6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11KH475KDA vs T493C475K025AK6420WAFL |
T496C475K025CH652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | KEMET Corporation | CWR11KH475KDA vs T496C475K025CH652A |
TBJC475K025CRLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11KH475KDA vs TBJC475K025CRLZ0824 |
T493C475K025AN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | KEMET Corporation | CWR11KH475KDA vs T493C475K025AN6120 |
T493C475K025CN6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11KH475KDA vs T493C475K025CN6430WAFL |