Part Details for CWR11HH106MCB by Vishay Intertechnologies
Overview of CWR11HH106MCB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11HH106MCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11HH106MCB
|
Avnet Americas | Cap Tant Solid 22uF 15V C CASE 20% 6032-28 T/R - Bulk (Alt: CWR11HH106MCB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for CWR11HH106MCB
CWR11HH106MCB CAD Models
CWR11HH106MCB Part Data Attributes
|
CWR11HH106MCB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11HH106MCB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11HH106MCB
This table gives cross-reference parts and alternative options found for CWR11HH106MCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HH106MCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HB106MBAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11HH106MCB vs CWR11HB106MBAW |
TBJC106M015CBLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11HH106MCB vs TBJC106M015CBLZ0745 |
TBJC106M015CBSCTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | CWR11HH106MCB vs TBJC106M015CBSCTH24 |
TBJC106M015CWLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412 | Kyocera AVX Components | CWR11HH106MCB vs TBJC106M015CWLZ0923 |
TBJC106M015CBLCT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | CWR11HH106MCB vs TBJC106M015CBLCT824 |
TBJC106M015CSSBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | CWR11HH106MCB vs TBJC106M015CSSBT045 |
TBJC106M015CBSZT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | CWR11HH106MCB vs TBJC106M015CBSZT824 |
T492C106M015DC4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11HH106MCB vs T492C106M015DC4252WAFL |
CWR11HK106MRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | CWR11HH106MCB vs CWR11HK106MRA |
T492C106M015MH42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11HH106MCB vs T492C106M015MH42517640 |