Part Details for TBJC106M015CWLZ0923 by Kyocera AVX Components
Overview of TBJC106M015CWLZ0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC106M015CWLZ0923
TBJC106M015CWLZ0923 CAD Models
TBJC106M015CWLZ0923 Part Data Attributes
|
TBJC106M015CWLZ0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106M015CWLZ0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 80 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC106M015CWLZ0923
This table gives cross-reference parts and alternative options found for TBJC106M015CWLZ0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106M015CWLZ0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJC106M015CRSZT745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | TBJC106M015CWLZ0923 vs TBJC106M015CRSZT745 |
TBJC106M015CRLCT745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | TBJC106M015CWLZ0923 vs TBJC106M015CRLCT745 |
T492C106M015RC4252WAFL | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, | TBJC106M015CWLZ0923 vs T492C106M015RC4252WAFL |
TBJC106M015CWLB9H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412 | TBJC106M015CWLZ0923 vs TBJC106M015CWLB9H45 |
TBJC106M015CSSD0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412 | TBJC106M015CWLZ0923 vs TBJC106M015CSSD0823 |
CWR11HH106MDB | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | TBJC106M015CWLZ0923 vs CWR11HH106MDB |
CWR11HH106MTCTR | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412 | TBJC106M015CWLZ0923 vs CWR11HH106MTCTR |
CWR11HH106MTATR13 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412 | TBJC106M015CWLZ0923 vs CWR11HH106MTATR13 |
TBJC106M015CBLBT823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | TBJC106M015CWLZ0923 vs TBJC106M015CBLBT823 |
T492C106M015MC42527640 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, | TBJC106M015CWLZ0923 vs T492C106M015MC42527640 |