Part Details for CWR11HC106MMZ by KEMET Corporation
Overview of CWR11HC106MMZ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11HC106MMZ
CWR11HC106MMZ CAD Models
CWR11HC106MMZ Part Data Attributes
|
CWR11HC106MMZ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11HC106MMZ
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11HC106MMZ
This table gives cross-reference parts and alternative options found for CWR11HC106MMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HC106MMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106M015CLLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | CWR11HC106MMZ vs TBJC106M015CLLC0700 |
TBJC106M015CAST0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | CWR11HC106MMZ vs TBJC106M015CAST0800 |
TBJC106M015CCSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | CWR11HC106MMZ vs TBJC106M015CCSB0H00 |
TBJC106M015CKMC0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | CWR11HC106MMZ vs TBJC106M015CKMC0823 |
TBJC106M015CXLZT723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | CWR11HC106MMZ vs TBJC106M015CXLZT723 |
TBJC106M015CDSB0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | CWR11HC106MMZ vs TBJC106M015CDSB0700 |
TBJC106M015CKSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | CWR11HC106MMZ vs TBJC106M015CKSZ0H00 |
TBJC106M015CASC0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | CWR11HC106MMZ vs TBJC106M015CASC0900 |
TBJC106M015CKLT0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | CWR11HC106MMZ vs TBJC106M015CKLT0700 |
TBJC106M015CKLD9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | CWR11HC106MMZ vs TBJC106M015CKLD9900 |