Part Details for TBJC106M015CDSB0700 by Kyocera AVX Components
Overview of TBJC106M015CDSB0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC106M015CDSB0700
TBJC106M015CDSB0700 CAD Models
TBJC106M015CDSB0700 Part Data Attributes
|
TBJC106M015CDSB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106M015CDSB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | TBJ | |
Size Code | 2412 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 3.2 mm |
Alternate Parts for TBJC106M015CDSB0700
This table gives cross-reference parts and alternative options found for TBJC106M015CDSB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106M015CDSB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106M015CKSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M015CDSB0700 vs TBJC106M015CKSC0800 |
TBJC106M015CALD0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M015CDSB0700 vs TBJC106M015CALD0923 |
TBJC106M015CGSD0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M015CDSB0700 vs TBJC106M015CGSD0924 |
TBJC106M015CKLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M015CDSB0700 vs TBJC106M015CKLD0000 |
TBJC106M015CKST0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M015CDSB0700 vs TBJC106M015CKST0700 |
TBJC106M015CRMZT745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M015CDSB0700 vs TBJC106M015CRMZT745 |
TBJC106M015CDLC0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M015CDSB0700 vs TBJC106M015CDLC0723 |
TBJC106M015CCMB0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M015CDSB0700 vs TBJC106M015CCMB0924 |
TBJC106M015CKMD0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M015CDSB0700 vs TBJC106M015CKMD0023 |
TBJC106M015CCLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M015CDSB0700 vs TBJC106M015CCLC0H23 |