Part Details for TBJA105J015CCLB0045 by Kyocera AVX Components
Overview of TBJA105J015CCLB0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA105J015CCLB0045
TBJA105J015CCLB0045 CAD Models
TBJA105J015CCLB0045 Part Data Attributes
|
TBJA105J015CCLB0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA105J015CCLB0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA105J015CCLB0045
This table gives cross-reference parts and alternative options found for TBJA105J015CCLB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA105J015CCLB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105J015CLMC0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CCLB0045 vs TBJA105J015CLMC0723 |
TBJA105J015CKMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CCLB0045 vs TBJA105J015CKMC0H23 |
TBJA105J015CKLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CCLB0045 vs TBJA105J015CKLZ0045 |
TBJA105J015CASC0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CCLB0045 vs TBJA105J015CASC0724 |
TBJA105J015CCMZ0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CCLB0045 vs TBJA105J015CCMZ0824 |
TBJA105J015CBSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA105J015CCLB0045 vs TBJA105J015CBSC0800 |
TBJA105J015CAST0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CCLB0045 vs TBJA105J015CAST0H00 |
TBJA105J015CXSBT700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CCLB0045 vs TBJA105J015CXSBT700 |
TBJA105J015CSMD0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CCLB0045 vs TBJA105J015CSMD0000 |
T492A105J015SS42507610 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | KEMET Corporation | TBJA105J015CCLB0045 vs T492A105J015SS42507610 |