Part Details for CWR11FK335JZCBULK by Kyocera AVX Components
Overview of CWR11FK335JZCBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11FK335JZCBULK
CWR11FK335JZCBULK CAD Models
CWR11FK335JZCBULK Part Data Attributes
|
CWR11FK335JZCBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11FK335JZCBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CWR11FK335JZCBULK
This table gives cross-reference parts and alternative options found for CWR11FK335JZCBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11FK335JZCBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335J010CESC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | CWR11FK335JZCBULK vs TBJB335J010CESC0945 |
TBJB335J010CFSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | CWR11FK335JZCBULK vs TBJB335J010CFSD0H00 |
T492B335J010SH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | CWR11FK335JZCBULK vs T492B335J010SH4252 |
TBJB335J010CGSD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | CWR11FK335JZCBULK vs TBJB335J010CGSD0700 |
TBJB335J010CRLDTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | CWR11FK335JZCBULK vs TBJB335J010CRLDTH23 |
TBJB335J010CRMCT924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | CWR11FK335JZCBULK vs TBJB335J010CRMCT924 |
TBJB335J010CSSBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | CWR11FK335JZCBULK vs TBJB335J010CSSBT045 |
TBJB335J010CWLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411 | Kyocera AVX Components | CWR11FK335JZCBULK vs TBJB335J010CWLZ0923 |
TBJB335J010CXSDTH24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | CWR11FK335JZCBULK vs TBJB335J010CXSDTH24 |
TBJB335J010CDST0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | CWR11FK335JZCBULK vs TBJB335J010CDST0945 |