Part Details for CWR11DC156JAAL by Kyocera AVX Components
Overview of CWR11DC156JAAL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11DC156JAAL
CWR11DC156JAAL CAD Models
CWR11DC156JAAL Part Data Attributes
|
CWR11DC156JAAL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11DC156JAAL
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2413, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0009 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 80 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11DC156JAAL
This table gives cross-reference parts and alternative options found for CWR11DC156JAAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DC156JAAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DC156JTAL | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11DC156JAAL vs CWR11DC156JTAL |
T492C156J006TB4252 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | CWR11DC156JAAL vs T492C156J006TB4252 |
CWR11DC156JAL | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11DC156JAAL vs CWR11DC156JAL |
T492C156J006MCTLVL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 2412, | KEMET Corporation | CWR11DC156JAAL vs T492C156J006MCTLVL |
CWR11DC156JT | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11DC156JAAL vs CWR11DC156JT |
CWR11DH156JBTR13 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11DC156JAAL vs CWR11DH156JBTR13 |
T492C156J006TC42517610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11DC156JAAL vs T492C156J006TC42517610 |
T492C156J006CCTLVL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 2412, | KEMET Corporation | CWR11DC156JAAL vs T492C156J006CCTLVL |
T492C156J006TK42517610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11DC156JAAL vs T492C156J006TK42517610 |
CWR11DC156JA | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11DC156JAAL vs CWR11DC156JA |