Part Details for T492C156J006TC42517610 by KEMET Corporation
Overview of T492C156J006TC42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C156J006TC42517610
T492C156J006TC42517610 CAD Models
T492C156J006TC42517610 Part Data Attributes
|
T492C156J006TC42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C156J006TC42517610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 76.4 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C156J006TC42517610
This table gives cross-reference parts and alternative options found for T492C156J006TC42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C156J006TC42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DC156JTAL | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C156J006TC42517610 vs CWR11DC156JTAL |
T492C156J006TB4252 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T492C156J006TC42517610 vs T492C156J006TB4252 |
CWR11DC156JAL | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C156J006TC42517610 vs CWR11DC156JAL |
T492C156J006MCTLVL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 2412, | KEMET Corporation | T492C156J006TC42517610 vs T492C156J006MCTLVL |
CWR11DC156JT | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C156J006TC42517610 vs CWR11DC156JT |
CWR11DH156JBTR13 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C156J006TC42517610 vs CWR11DH156JBTR13 |
T492C156J006CCTLVL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 2412, | KEMET Corporation | T492C156J006TC42517610 vs T492C156J006CCTLVL |
T492C156J006TK42517610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C156J006TC42517610 vs T492C156J006TK42517610 |
CWR11DC156JA | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C156J006TC42517610 vs CWR11DC156JA |
CWR11DC156JABL | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C156J006TC42517610 vs CWR11DC156JABL |