CWR11DB155MZBBULK
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP

Overview of CWR11DB155MZBBULK by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR11DB155MZBBULK by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR11DB155MZBBULK by Kyocera AVX Components

CWR11DB155MZBBULK
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.6 mm
JESD-609 Code
e4
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365/8
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. CWR11DB155MZBBULK
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CWR11DB155MZBBULK

This table gives cross-reference parts and alternative options found for CWR11DB155MZBBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DB155MZBBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA155M006CSSZT700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, Kyocera AVX Components CWR11DB155MZBBULK vs TBJA155M006CSSZT700
TBJA155M006CSLCT700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, Kyocera AVX Components CWR11DB155MZBBULK vs TBJA155M006CSLCT700
TBJA155M006CBSZT723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, Kyocera AVX Components CWR11DB155MZBBULK vs TBJA155M006CBSZT723
TBJA155M006CSST0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206 Kyocera AVX Components CWR11DB155MZBBULK vs TBJA155M006CSST0H45
TBJA155M006CELD9H45 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, Kyocera AVX Components CWR11DB155MZBBULK vs TBJA155M006CELD9H45
TBJA155M006CFLZ0845 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, Kyocera AVX Components CWR11DB155MZBBULK vs TBJA155M006CFLZ0845
TBJA155M006CFMD0000 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, Kyocera AVX Components CWR11DB155MZBBULK vs TBJA155M006CFMD0000
TBJA155M006CGMB0045 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, Kyocera AVX Components CWR11DB155MZBBULK vs TBJA155M006CGMB0045
T492A155M006BH4251WAFL CAPACITOR, TANTALUM, SOLID, KEMET Corporation CWR11DB155MZBBULK vs T492A155M006BH4251WAFL
TBJA155M006CKSBT700 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, Kyocera AVX Components CWR11DB155MZBBULK vs TBJA155M006CKSBT700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR11DB155MZBBULK by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR11DB155MZBBULK by Kyocera AVX Components

  • Please alert me when CWR11DB155MZBBULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR11DB155MZBBULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR11DB155MZBBULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR11DB155MZBBULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR11DB155MZBBULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR11DB155MZBBULK by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: