Part Details for CWR11DB106JPZ by KEMET Corporation
Overview of CWR11DB106JPZ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11DB106JPZ
CWR11DB106JPZ CAD Models
CWR11DB106JPZ Part Data Attributes
|
CWR11DB106JPZ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11DB106JPZ
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CWR11DB106JPZ
This table gives cross-reference parts and alternative options found for CWR11DB106JPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DB106JPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B106J006BK6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | CWR11DB106JPZ vs T493B106J006BK6110 |
T493B106J006CK611AWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | CWR11DB106JPZ vs T493B106J006CK611AWAFL |
T493B106J006CM6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411 | KEMET Corporation | CWR11DB106JPZ vs T493B106J006CM6120 |
T493B106J006BM61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11DB106JPZ vs T493B106J006BM61107610 |
T492B106J006CS42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411 | KEMET Corporation | CWR11DB106JPZ vs T492B106J006CS42517280 |
T493B106J006CT642A7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | CWR11DB106JPZ vs T493B106J006CT642A7610 |
T493B106J006CC612CWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | CWR11DB106JPZ vs T493B106J006CC612CWAFL |
T493B106J006CB631AWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | CWR11DB106JPZ vs T493B106J006CB631AWAFL |
T493B106J006CB621BWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | CWR11DB106JPZ vs T493B106J006CB621BWAFL |
T493B106J006CB611CWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | CWR11DB106JPZ vs T493B106J006CB611CWAFL |