Part Details for T493B106J006CB611CWAFL by KEMET Corporation
Overview of T493B106J006CB611CWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B106J006CB611CWAFL
T493B106J006CB611CWAFL CAD Models
T493B106J006CB611CWAFL Part Data Attributes
|
T493B106J006CB611CWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B106J006CB611CWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B106J006CB611CWAFL
This table gives cross-reference parts and alternative options found for T493B106J006CB611CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B106J006CB611CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B106J006BK6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B106J006CB611CWAFL vs T493B106J006BK6130 |
T493B106J006BM62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B106J006CB611CWAFL vs T493B106J006BM62207640 |
T493B106J006AC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B106J006CB611CWAFL vs T493B106J006AC62107280 |
T493B106J006CB642A7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | T493B106J006CB611CWAFL vs T493B106J006CB642A7280 |
T493B106J006CB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B106J006CB611CWAFL vs T493B106J006CB62207610 |
T493B106J006CK652B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | T493B106J006CB611CWAFL vs T493B106J006CK652B |
T492B106J006RS42507610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | T493B106J006CB611CWAFL vs T492B106J006RS42507610 |
T493B106J006CK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B106J006CB611CWAFL vs T493B106J006CK63107280 |
T493B106J006CT651C7640 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | T493B106J006CB611CWAFL vs T493B106J006CT651C7640 |
T493B106J006CT632AWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | T493B106J006CB611CWAFL vs T493B106J006CT632AWAFL |