CWR11CB336MAL
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP

Overview of CWR11CB336MAL by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for CWR11CB336MAL by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR11CB336MAL by Kyocera AVX Components

CWR11CB336MAL
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2200 mΩ
Height
2.5 mm
Leakage Current
0.0013 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Reference Standard
MIL-PRF-55365/8
Ripple Current
90 mA
Size Code
2413
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. CWR11CB336MAL
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP
    VS

Alternate Parts for CWR11CB336MAL

This table gives cross-reference parts and alternative options found for CWR11CB336MAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11CB336MAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11CB336MPC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP KEMET Corporation CWR11CB336MAL vs CWR11CB336MPC
CWR11CC336MCL Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP Kyocera AVX Components CWR11CB336MAL vs CWR11CC336MCL
T492C336M004TK42517280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2412 KEMET Corporation CWR11CB336MAL vs T492C336M004TK42517280
CWR11CH336MTTR Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP Kyocera AVX Components CWR11CB336MAL vs CWR11CH336MTTR
CWR11CK336MTCL Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP Kyocera AVX Components CWR11CB336MAL vs CWR11CK336MTCL
CWR11CB336MMC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP KEMET Corporation CWR11CB336MAL vs CWR11CB336MMC
CWR11CH336MCTR13 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP Kyocera AVX Components CWR11CB336MAL vs CWR11CH336MCTR13
CWR11CH336MTCL Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP Kyocera AVX Components CWR11CB336MAL vs CWR11CH336MTCL
T492C336M004SHTLVL7280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2412, KEMET Corporation CWR11CB336MAL vs T492C336M004SHTLVL7280
CWR11CK336MCTR13 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP Kyocera AVX Components CWR11CB336MAL vs CWR11CK336MCTR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR11CB336MAL by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR11CB336MAL by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CWR11CB336MAL would you like to use for your alert(s)?
  • Please alert me when CWR11CB336MAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR11CB336MAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR11CB336MAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR11CB336MAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR11CB336MAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR11CB336MAL by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: