Part Details for CWR09KB156JT by KEMET Corporation
Overview of CWR09KB156JT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CWR09KB156JT
CWR09KB156JT CAD Models
CWR09KB156JT Part Data Attributes
|
CWR09KB156JT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR09KB156JT
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 154.8 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR09KB156JT
This table gives cross-reference parts and alternative options found for CWR09KB156JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09KB156JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH156J025LRST0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR09KB156JT vs TAZH156J025LRST0745 |
TAZH156J025LRSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09KB156JT vs TAZH156J025LRSC0845 |
TAZH156J025LRLT0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR09KB156JT vs TAZH156J025LRLT0023 |
TAZH156J025LDMD0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR09KB156JT vs TAZH156J025LDMD0000 |
TAZH156J025LCLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR09KB156JT vs TAZH156J025LCLZ0945 |
TAZH156J025CSLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR09KB156JT vs TAZH156J025CSLC0745 |
TAZH156J025CSLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09KB156JT vs TAZH156J025CSLB0823 |
TAZH156J025CRLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR09KB156JT vs TAZH156J025CRLC0H45 |
TAZH156J025CKLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09KB156JT vs TAZH156J025CKLB0023 |
TAZH156J025CCMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR09KB156JT vs TAZH156J025CCMT0H00 |