Part Details for TAZH156J025CSLB0823 by Kyocera AVX Components
Overview of TAZH156J025CSLB0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH156J025CSLB0823
TAZH156J025CSLB0823 CAD Models
TAZH156J025CSLB0823 Part Data Attributes
|
TAZH156J025CSLB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH156J025CSLB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 150 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH156J025CSLB0823
This table gives cross-reference parts and alternative options found for TAZH156J025CSLB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH156J025CSLB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH156J025LWLCT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH156J025CSLB0823 vs TAZH156J025LWLCT845 |
TAZH156J025CLLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156J025CSLB0823 vs TAZH156J025CLLB0800 |
TAZH156J025CDLB0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CSLB0823 vs TAZH156J025CDLB0000 |
TAZH156J025LKLT0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CSLB0823 vs TAZH156J025LKLT0000 |
T429H156J025SK42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915 | KEMET Corporation | TAZH156J025CSLB0823 vs T429H156J025SK42517610 |
TAZH156J025LBLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156J025CSLB0823 vs TAZH156J025LBLD0845 |
TAZH156J025LBSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156J025CSLB0823 vs TAZH156J025LBSB0024 |
TAZH156J025CSMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CSLB0823 vs TAZH156J025CSMZ0923 |
TAZH156J025LLLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CSLB0823 vs TAZH156J025LLLZ0823 |
TAZH156J025CSLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CSLB0823 vs TAZH156J025CSLZ0724 |