Datasheets
CWR09DH226MTBULK by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP

Part Details for CWR09DH226MTBULK by Kyocera AVX Components

Overview of CWR09DH226MTBULK by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Space Technology Environmental Monitoring Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for CWR09DH226MTBULK

CWR09DH226MTBULK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR09DH226MTBULK Part Data Attributes

CWR09DH226MTBULK Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CWR09DH226MTBULK Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2214
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 2200 mΩ
Height 1.78 mm
JESD-609 Code e0
Leakage Current 0.002 mA
Length 5.59 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6 V
Reference Standard MIL-PRF-55365/4
Ripple Current 90 mA
Size Code 2214
Surface Mount YES
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 3.43 mm

Alternate Parts for CWR09DH226MTBULK

This table gives cross-reference parts and alternative options found for CWR09DH226MTBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09DH226MTBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZF226M006CKLD0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP Kyocera AVX Components CWR09DH226MTBULK vs TAZF226M006CKLD0023
TAZF226M006CRLD0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP Kyocera AVX Components CWR09DH226MTBULK vs TAZF226M006CRLD0923
T429F226M006BB4251WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR09DH226MTBULK vs T429F226M006BB4251WAFL
TAZF226M006LSLBT745 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components CWR09DH226MTBULK vs TAZF226M006LSLBT745
TAZF226M006LWLB9845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP Kyocera AVX Components CWR09DH226MTBULK vs TAZF226M006LWLB9845
TAZF226M006CRLZT745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP Kyocera AVX Components CWR09DH226MTBULK vs TAZF226M006CRLZT745
T429F226M006TC4252 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 2214, KEMET Corporation CWR09DH226MTBULK vs T429F226M006TC4252
TAZF226M006CLSB0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP Kyocera AVX Components CWR09DH226MTBULK vs TAZF226M006CLSB0H23
T409F226M006CH7280 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2214, KEMET Corporation CWR09DH226MTBULK vs T409F226M006CH7280
TAZF226M006LGLB0000 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2214, Kyocera AVX Components CWR09DH226MTBULK vs TAZF226M006LGLB0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR09DH226MTBULK by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR09DH226MTBULK by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CWR09DH226MTBULK would you like to use for your alert(s)?
  • Please alert me when CWR09DH226MTBULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR09DH226MTBULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR09DH226MTBULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR09DH226MTBULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR09DH226MTBULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR09DH226MTBULK by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: