Part Details for T409F226M006CH7280 by KEMET Corporation
Overview of T409F226M006CH7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409F226M006CH7280
T409F226M006CH7280 CAD Models
T409F226M006CH7280 Part Data Attributes
|
T409F226M006CH7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409F226M006CH7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T409F226M006CH7280
This table gives cross-reference parts and alternative options found for T409F226M006CH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409F226M006CH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF226M006CKLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T409F226M006CH7280 vs TAZF226M006CKLD0023 |
TAZF226M006CRLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T409F226M006CH7280 vs TAZF226M006CRLD0923 |
T429F226M006BB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409F226M006CH7280 vs T429F226M006BB4251WAFL |
TAZF226M006LSLBT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409F226M006CH7280 vs TAZF226M006LSLBT745 |
TAZF226M006LWLB9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T409F226M006CH7280 vs TAZF226M006LWLB9845 |
TAZF226M006CRLZT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T409F226M006CH7280 vs TAZF226M006CRLZT745 |
T429F226M006TC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 2214, | KEMET Corporation | T409F226M006CH7280 vs T429F226M006TC4252 |
TAZF226M006CLSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T409F226M006CH7280 vs TAZF226M006CLSB0H23 |
TAZF226M006LGLB0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T409F226M006CH7280 vs TAZF226M006LGLB0000 |
TAZF226M006CKLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T409F226M006CH7280 vs TAZF226M006CKLZ0924 |