There are no models available for this part yet.
Overview of CWR09CW107JCBTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for CWR09CW107JCBTR by Kyocera AVX Components
Part Data Attributes for CWR09CW107JCBTR by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Manufacturer Series
|
TAZ
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CWR09CW107JCBTR
This table gives cross-reference parts and alternative options found for CWR09CW107JCBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09CW107JCBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09CB107JPB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JCBTR vs CWR09CB107JPB |
CWR09CB107JSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JCBTR vs CWR09CB107JSA |
CWR09CW107JZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JCBTR vs CWR09CW107JZCTR13 |
CWR09CK107JMB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JCBTR vs CWR09CK107JMB |
CWR09CC107JPB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JCBTR vs CWR09CC107JPB |
CWR09CW107JBBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JCBTR vs CWR09CW107JBBTR |
CWR09CW107JBCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JCBTR vs CWR09CW107JBCTR13 |
CWR09CW107JZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JCBTR vs CWR09CW107JZAW |
CWR09CW107JCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JCBTR vs CWR09CW107JCCTR |
CWR09CW107JBCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JCBTR vs CWR09CW107JBCTR |