Part Details for CWR06MB335KRA by Vishay Sprague
Overview of CWR06MB335KRA by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06MB335KRA
CWR06MB335KRA CAD Models
CWR06MB335KRA Part Data Attributes
|
CWR06MB335KRA
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06MB335KRA
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR06MB335KRA
This table gives cross-reference parts and alternative options found for CWR06MB335KRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06MB335KRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06MC335KR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KRA vs CWR06MC335KR/HR |
CWR06MC335KR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KRA vs CWR06MC335KR |
CWR06MH335KCB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KRA vs CWR06MH335KCB |
CWR06MH335KCC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06MB335KRA vs CWR06MH335KCC |
CWR06MH335KDB/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06MB335KRA vs CWR06MH335KDB/HR |
CWR06MB335KC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KRA vs CWR06MB335KC |
CWR06MB335KR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KRA vs CWR06MB335KR/HR |
CWR06MH335KBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KRA vs CWR06MH335KBC |
CWR06MH335KS | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KRA vs CWR06MH335KS |
CWR06MH335KPA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KRA vs CWR06MH335KPA |