There are no models available for this part yet.
Overview of CWR06MB335KC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR06MB335KC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR06MB335KC
|
Avnet Americas | Cap Tant Solid 3.3uF 35V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.01%FR) 2.5 Ohm 125°C Bulk - Bulk (Alt: CWR06MB335KC) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$22.7000 | Buy Now |
CAD Models for CWR06MB335KC by Vishay Intertechnologies
Part Data Attributes for CWR06MB335KC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2500 mΩ
|
Height
|
1.78 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.001 mA
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Size Code
|
2214
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.43 mm
|
Alternate Parts for CWR06MB335KC
This table gives cross-reference parts and alternative options found for CWR06MB335KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06MB335KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06MB335KMB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KC vs CWR06MB335KMB |
CWR06MH335KSB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KC vs CWR06MH335KSB |
CWR06MC335KSC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KC vs CWR06MC335KSC |
CWR06MH335KS | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KC vs CWR06MH335KS |
CWR06MH335KBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KC vs CWR06MH335KBC |
CWR06MB335KR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KC vs CWR06MB335KR/HR |
CWR06MB335KBA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KC vs CWR06MB335KBA |
CWR06MH335KSC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KC vs CWR06MH335KSC |
CWR06MB335KMC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KC vs CWR06MB335KMC |
CWR06MB335KS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06MB335KC vs CWR06MB335KS/HR |