Part Details for CWR06HC335KCB by Vishay Intertechnologies
Overview of CWR06HC335KCB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06HC335KCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06HC335KCB
|
Avnet Americas | 194D335X9015D7BCB - Bulk (Alt: CWR06HC335KCB) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06HC335KCB
CWR06HC335KCB CAD Models
CWR06HC335KCB Part Data Attributes
|
CWR06HC335KCB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06HC335KCB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR06HC335KCB
This table gives cross-reference parts and alternative options found for CWR06HC335KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06HC335KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06HC335KCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 3.3 uF, SURFACE MOUNT, 1510, CHIP | Vishay Sprague | CWR06HC335KCB vs CWR06HC335KCB |
CWR06HB335KP | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06HC335KCB vs CWR06HB335KP |
CWR06HC335KM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 3.3 uF, SURFACE MOUNT, 1510, CHIP | Vishay Sprague | CWR06HC335KCB vs CWR06HC335KM |
CWR06HB335KP | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 3.3 uF, SURFACE MOUNT, 1510, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06HC335KCB vs CWR06HB335KP |
CWR06HB335KR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06HC335KCB vs CWR06HB335KR/HR |
CWR06HH335KS | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06HC335KCB vs CWR06HH335KS |
CWR06HB335KR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 3.3 uF, SURFACE MOUNT, 1510, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06HC335KCB vs CWR06HB335KR |
CWR06HC335KCA/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06HC335KCB vs CWR06HC335KCA/HR |
CWR06HC335KC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06HC335KCB vs CWR06HC335KC |
CWR06HC335KR/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06HC335KCB vs CWR06HC335KR/PR |