Part Details for CWD2410P by Crydom Inc
Overview of CWD2410P by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWD2410P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2277
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom CWD2410P Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$73.6000 | Buy Now |
DISTI #
34AC1441
|
Newark | Solid State Relay, 10A, 3-32Vdc, Panel, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Sensata/crydom CWD2410P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7800 | Buy Now |
DISTI #
2266-CWD2410P-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
16 In Stock |
|
$58.8800 / $61.1400 | Buy Now |
DISTI #
CC2467-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$53.4400 / $60.5700 | Buy Now |
DISTI #
CRYCWD2410P
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Overvoltage Protection - Panel Mount. RoHS: Compliant |
16 Partner Stock |
|
$52.3600 / $77.4800 | Buy Now |
DISTI #
CWD2410P
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 10A, 24÷280VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$47.2700 / $52.0000 | RFQ |
DISTI #
000000000002268533
|
Sager | Solid State Relays - Industrial Mount 0.15-10A 3-32VDC Min Qty: 20 | 0 |
|
$51.5700 / $54.5100 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Overvoltage Protection - Panel Mount. RoHS: Compliant |
16 Partner Stock |
|
$52.3600 / $77.4800 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount 0.15-10A 3-32VDC | 40 |
|
$143.8600 | Buy Now |
Part Details for CWD2410P
CWD2410P CAD Models
CWD2410P Part Data Attributes
|
CWD2410P
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWD2410P
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWD2410P
This table gives cross-reference parts and alternative options found for CWD2410P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD2410P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWD2410PS-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2410P vs CWD2410PS-10 |
CWD2410H | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD2410P vs CWD2410H |
CWD2410-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2410P vs CWD2410-10 |
CWD2410P | Solid State Relay, | Sensata Circuit Breakers | CWD2410P vs CWD2410P |
CWD2410PH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2410P vs CWD2410PH |
CWD2410PSH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2410P vs CWD2410PSH-10 |
CKRD2410 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2410P vs CKRD2410 |
CSW2410 | Trigger Output SSR, | Sensata Circuit Breakers | CWD2410P vs CSW2410 |
CWD2410 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2410P vs CWD2410 |
CWD2410P-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD2410P vs CWD2410P-10 |