Part Details for CKRD2410 by Crydom Inc
Overview of CKRD2410 by Crydom Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CKRD2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7177
|
Newark | Ssr, 10A, 240Vac, Contact Configuration:Spst-No, Load Current:10A, Operating Voltage Max:280Vrms, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:24Vrms, Control Voltage Rohs Compliant: Yes |Sensata/crydom CKRD2410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$83.7400 / $94.9000 | Buy Now |
DISTI #
37M2037
|
Newark | Solid State Relay, 10A, 4-32Vdc, Din, Contact Configuration:-, Load Current:10A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CKRD2410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$73.4100 / $82.8300 | Buy Now |
DISTI #
CC1517-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
17 In Stock |
|
$70.5902 / $80.0000 | Buy Now |
DISTI #
2266-CKRD2410-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$86.8400 / $104.7300 | Buy Now |
DISTI #
CRYCKRD2410
|
Heilind Electronics | SSR, DIN RAIL MT 22.5MM, 280 VAC/10A, 4.5-32VAC IN, 0 CROS | Americas - 9 in Stock |
|
$69.7846 / $83.7416 | Buy Now |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 4-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN. RoHS: Compliant |
6 Partner Stock 20 On Order |
|
$66.1500 / $77.7400 | Buy Now |
|
Quest Components | TRIGGER OUTPUT SSR, 1-CHANNEL, 4000V ISOLATION | 792 |
|
$49.0425 / $63.7553 | Buy Now |
DISTI #
CKRD2410
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 10A, 24÷280VAC, -40÷80°C Min Qty: 1 | 17 |
|
$65.1100 / $71.5400 | Buy Now |
DISTI #
CRYCKRD2410
|
Interstate Connecting Components | SSR, DIN RAIL MT 22.5MM, 280 VAC/10A, 4.5-32VAC IN, 0 CROS | 3 |
|
$69.7846 / $83.7416 | Buy Now |
DISTI #
000000000000999442
|
Sager | Solid State Relays - Industrial Mount DIN SSR 280VAC/10A 4.5-32VAC In,ZC Min Qty: 1 | 0 |
|
$68.1100 / $74.1200 | Buy Now |
Part Details for CKRD2410
CKRD2410 CAD Models
CKRD2410 Part Data Attributes
|
CKRD2410
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRD2410
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 4.5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 81.3 mm | |
Overall Length | 99 mm |
Alternate Parts for CKRD2410
This table gives cross-reference parts and alternative options found for CKRD2410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKRD2410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWD2410PS-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CKRD2410 vs CWD2410PS-10 |
CWD2410H | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CKRD2410 vs CWD2410H |
CWD2410-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CKRD2410 vs CWD2410-10 |
CWD2410P | Solid State Relay, | Sensata Circuit Breakers | CKRD2410 vs CWD2410P |
CWD2410PH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CKRD2410 vs CWD2410PH |
CWD2410PSH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CKRD2410 vs CWD2410PSH-10 |
CWD2410P | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CKRD2410 vs CWD2410P |
CSW2410 | Trigger Output SSR, | Sensata Circuit Breakers | CKRD2410 vs CSW2410 |
CWD2410 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CKRD2410 vs CWD2410 |
CWD2410P-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CKRD2410 vs CWD2410P-10 |