Part Details for CWA2410EPSH by Crydom Inc
Overview of CWA2410EPSH by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for CWA2410EPSH
CWA2410EPSH CAD Models
CWA2410EPSH Part Data Attributes
|
CWA2410EPSH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWA2410EPSH
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWA2410EPSH
This table gives cross-reference parts and alternative options found for CWA2410EPSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWA2410EPSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWA2410H-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410EPSH vs CWA2410H-10 |
CWA2410EPSH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410EPSH vs CWA2410EPSH-10 |
CWA2410E-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2410EPSH vs CWA2410E-10 |
CWA2410EP-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2410EPSH vs CWA2410EP-10 |
CWA2410E | Solid State Relay, | Sensata Circuit Breakers | CWA2410EPSH vs CWA2410E |
CWA2410PH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410EPSH vs CWA2410PH |
CWA2410H-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2410EPSH vs CWA2410H-10 |
CWA2410-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2410EPSH vs CWA2410-10 |
CWA2410PSH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410EPSH vs CWA2410PSH-10 |
CWA2410EH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410EPSH vs CWA2410EH-10 |