Part Details for CWA2410H-10 by Sensata Circuit Breakers
Overview of CWA2410H-10 by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for CWA2410H-10
CWA2410H-10 CAD Models
CWA2410H-10 Part Data Attributes
|
CWA2410H-10
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
CWA2410H-10
Sensata Circuit Breakers
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.01 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Output Circuit Type | SCR | |
Overall Height | 30.9 mm | |
Overall Length | 58.8 mm | |
Surface Mount | NO |
Alternate Parts for CWA2410H-10
This table gives cross-reference parts and alternative options found for CWA2410H-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWA2410H-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWA2410H-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410H-10 vs CWA2410H-10 |
CWA2410EPSH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410H-10 vs CWA2410EPSH-10 |
CWA2410E-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2410H-10 vs CWA2410E-10 |
CWA2410EP-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2410H-10 vs CWA2410EP-10 |
CWA2410E | Solid State Relay, | Sensata Circuit Breakers | CWA2410H-10 vs CWA2410E |
CWA2410PH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410H-10 vs CWA2410PH |
CWA2410-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2410H-10 vs CWA2410-10 |
CWA2410PSH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410H-10 vs CWA2410PSH-10 |
CWA2410EH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410H-10 vs CWA2410EH-10 |
CWA2410SH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410H-10 vs CWA2410SH-10 |