Part Details for CW2220X7R182JS by Quantic UTC
Overview of CW2220X7R182JS by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW2220X7R182JS
CW2220X7R182JS CAD Models
CW2220X7R182JS Part Data Attributes
|
CW2220X7R182JS
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CW2220X7R182JS
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for CW2220X7R182JS
This table gives cross-reference parts and alternative options found for CW2220X7R182JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW2220X7R182JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSHVP2220R182JN | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | Dubilier | CW2220X7R182JS vs DSHVP2220R182JN |
TS18H3D182J7TB | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220 | Suntan Capacitors | CW2220X7R182JS vs TS18H3D182J7TB |
2220J2K00182JXC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | Knowles Capacitors | CW2220X7R182JS vs 2220J2K00182JXC |
CW2220X7R182JST | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | Quantic UTC | CW2220X7R182JS vs CW2220X7R182JST |
2220Y2K00182JXC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | Knowles Capacitors | CW2220X7R182JS vs 2220Y2K00182JXC |
CW2220X7R182JP | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | Quantic UTC | CW2220X7R182JS vs CW2220X7R182JP |
CW2220X7R182JPT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | Quantic UTC | CW2220X7R182JS vs CW2220X7R182JPT |
2220F2K00182JXC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | Knowles Capacitors | CW2220X7R182JS vs 2220F2K00182JXC |
CW2220X7R182JWT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | Quantic UTC | CW2220X7R182JS vs CW2220X7R182JWT |
2220A2K00182JXC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | Knowles Capacitors | CW2220X7R182JS vs 2220A2K00182JXC |