Part Details for 2220F2K00182JXC by Knowles Capacitors
Overview of 2220F2K00182JXC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220F2K00182JXC
2220F2K00182JXC CAD Models
2220F2K00182JXC Part Data Attributes
|
2220F2K00182JXC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220F2K00182JXC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220F2K00182JXC
This table gives cross-reference parts and alternative options found for 2220F2K00182JXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220F2K00182JXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CW2220X7R182JW | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | 2220F2K00182JXC vs CW2220X7R182JW |
CW2220X7R182JP | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | 2220F2K00182JXC vs CW2220X7R182JP |
CW2220X7R182JPT | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | 2220F2K00182JXC vs CW2220X7R182JPT |
TS18H3D182J7TB | Suntan Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220 | 2220F2K00182JXC vs TS18H3D182J7TB |
2220A2K00182JXC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | 2220F2K00182JXC vs 2220A2K00182JXC |
2220Y2K00182JXC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | 2220F2K00182JXC vs 2220Y2K00182JXC |
DSHVP2220R182JN | Dubilier | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | 2220F2K00182JXC vs DSHVP2220R182JN |
2220J2K00182JXC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | 2220F2K00182JXC vs 2220J2K00182JXC |
CW2220X7R182JS | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | 2220F2K00182JXC vs CW2220X7R182JS |
CW2220X7R182JST | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2220, | 2220F2K00182JXC vs CW2220X7R182JST |