CW1HCVTPA73R2F
KOA Speer Electronics Inc
Description: Fixed Resistor, Wire Wound, 1W, 73.2ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of CW1HCVTPA73R2F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CW1HCVTPA73R2F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CW1HCVTPA73R2F by KOA Speer Electronics Inc

CW1HCVTPA73R2F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
HIGH PRECISION
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.8 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
9 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-26
Resistance
73.2 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
8.5557 V
Want to compare parts?
  1. CW1HCVTPA73R2F
    KOA Speer Electronics Inc
    Fixed Resistor, Wire Wound, 1W, 73.2ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for CW1HCVTPA73R2F

This table gives cross-reference parts and alternative options found for CW1HCVTPA73R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW1HCVTPA73R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CW1HC73R2F Fixed Resistor, Wire Wound, 1W, 73.2ohm, 1% +/-Tol, -20,20ppm/Cel, KOA Speer Electronics Inc CW1HCVTPA73R2F vs CW1HC73R2F
CW1HCL52A73R2F RES,AXIAL,WIREWOUND,73.2 OHMS,1% +/-TOL,-20,20PPM TC KOA Corporation CW1HCVTPA73R2F vs CW1HCL52A73R2F
CW1HCL12.5A73R2F Fixed Resistor, Wire Wound, 1W, 73.2ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CW1HCVTPA73R2F vs CW1HCL12.5A73R2F
CW1HCL15A73R2F Fixed Resistor, Wire Wound, 1W, 73.2ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CW1HCVTPA73R2F vs CW1HCL15A73R2F
CW1HC73R2F RES,AXIAL,WIREWOUND,73.2 OHMS,1% +/-TOL,-20,20PPM TC KOA Corporation CW1HCVTPA73R2F vs CW1HC73R2F
CW1HCL52A73R2F Fixed Resistor, Wire Wound, 1W, 73.2ohm, 1% +/-Tol, -20,20ppm/Cel, KOA Speer Electronics Inc CW1HCVTPA73R2F vs CW1HCL52A73R2F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW1HCVTPA73R2F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW1HCVTPA73R2F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CW1HCVTPA73R2F would you like to use for your alert(s)?
  • Please alert me when CW1HCVTPA73R2F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW1HCVTPA73R2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW1HCVTPA73R2F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW1HCVTPA73R2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW1HCVTPA73R2F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW1HCVTPA73R2F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: