Part Details for CW1HCL12.5A73R2F by KOA Speer Electronics Inc
Overview of CW1HCL12.5A73R2F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW1HCL12.5A73R2F
CW1HCL12.5A73R2F CAD Models
CW1HCL12.5A73R2F Part Data Attributes
|
CW1HCL12.5A73R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CW1HCL12.5A73R2F
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 1W, 73.2ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Lead Spacing | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 8.5557 V |
Alternate Parts for CW1HCL12.5A73R2F
This table gives cross-reference parts and alternative options found for CW1HCL12.5A73R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW1HCL12.5A73R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW1HCL52A73R2F | RES,AXIAL,WIREWOUND,73.2 OHMS,1% +/-TOL,-20,20PPM TC | KOA Corporation | CW1HCL12.5A73R2F vs CW1HCL52A73R2F |
CW1HC73R2F | Fixed Resistor, Wire Wound, 1W, 73.2ohm, 1% +/-Tol, -20,20ppm/Cel, | KOA Speer Electronics Inc | CW1HCL12.5A73R2F vs CW1HC73R2F |
CW1HC73R2F | RES,AXIAL,WIREWOUND,73.2 OHMS,1% +/-TOL,-20,20PPM TC | KOA Corporation | CW1HCL12.5A73R2F vs CW1HC73R2F |
CW1HCL52A73R2F | Fixed Resistor, Wire Wound, 1W, 73.2ohm, 1% +/-Tol, -20,20ppm/Cel, | KOA Speer Electronics Inc | CW1HCL12.5A73R2F vs CW1HCL52A73R2F |
CW1HCT52A73R2F | Fixed Resistor, Wire Wound, 1W, 73.2ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CW1HCL12.5A73R2F vs CW1HCT52A73R2F |
CW1HCL15A73R2F | Fixed Resistor, Wire Wound, 1W, 73.2ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CW1HCL12.5A73R2F vs CW1HCL15A73R2F |
CW1HCGTA73R2F | RES,AXIAL,WIREWOUND,73.2 OHMS,1% +/-TOL,-20,20PPM TC | KOA Corporation | CW1HCL12.5A73R2F vs CW1HCGTA73R2F |