Part Details for CW02CR7500JE1214 by Vishay Dale
Overview of CW02CR7500JE1214 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW02CR7500JE1214
CW02CR7500JE1214 CAD Models
CW02CR7500JE1214 Part Data Attributes
|
CW02CR7500JE1214
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW02CR7500JE1214
Vishay Dale
RESISTOR, WIRE WOUND, 2.5 W, 5 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.369 V |
Alternate Parts for CW02CR7500JE1214
This table gives cross-reference parts and alternative options found for CW02CR7500JE1214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02CR7500JE1214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02CR7500JE1217 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CW02CR7500JE1214 vs RS02CR7500JE1217 |
CW02CR7500JE70 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CW02CR7500JE1214 vs CW02CR7500JE70 |
RS02CR7500JS70 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02CR7500JE1214 vs RS02CR7500JS70 |
RS02CR7500JB12 | Fixed Resistor, Wire Wound, 2.5W, 0.75ohm, 1.3693V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02CR7500JE1214 vs RS02CR7500JB12 |
CW02CR7500JE7014 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CW02CR7500JE1214 vs CW02CR7500JE7014 |
CW02CR7500JE7014 | Fixed Resistor, Wire Wound, 2.5W, 0.75ohm, 1.369V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02CR7500JE1214 vs CW02CR7500JE7014 |
CW02CR7500JE12 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CW02CR7500JE1214 vs CW02CR7500JE12 |
CW02CR7500JE12 | Fixed Resistor, Wire Wound, 2.5W, 0.75ohm, 1.369V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02CR7500JE1214 vs CW02CR7500JE12 |
RS02CR7500JE12 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CW02CR7500JE1214 vs RS02CR7500JE12 |
RS02CR7500JE70 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CW02CR7500JE1214 vs RS02CR7500JE70 |