CW02CR7500JE1214
vs
RS02CR7500JE1217
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Axial,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Total Weight
1660
Category CO2 Kg
4.54
CO2
7536.4
Compliance Temperature Grade
Military: -65C to +250C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2018-01-15
CAS Accounted for Wt
95
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Construction
Welded
Welded
JESD-609 Code
e3
e3
Lead Diameter
0.813 mm
0.813 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
5.54 mm
5.54 mm
Package Length
12.7 mm
12.7 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
BULK
Rated Power Dissipation (P)
2.5 W
2.5 W
Rated Temperature
25 °C
25 °C
Resistance
0.75 Ω
0.75 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
90 ppm/°C
90 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
1.369 V
1.3693 V
Base Number Matches
1
1
Compare CW02CR7500JE1214 with alternatives
Compare RS02CR7500JE1217 with alternatives