CW0058R200JB12
Description: RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 8.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of CW0058R200JB12 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for CW0058R200JB12 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 70200991
RS Resistor, Wirewound,8.2 Ohms,5 W,+/-5%,Axial, Silicone,1.5",1000 VAC,+/-50 ppm/C | Vishay Dale CW0058R200JB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.9300
  • 1,000 $0.8900
  • 5,000 $0.8400
  • 10,000 $0.7900
$0.7900 / $0.9300 RFQ

CAD Models for CW0058R200JB12 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CW0058R200JB12 by Vishay Dale

CW0058R200JB12
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Vishay
Construction
Welded
JESD-609 Code
e0
Lead Diameter
1.02 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
7.92 mm
Package Length
22.22 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
25 °C
Resistance
8.2 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
6.403 V
Want to compare parts?
  1. CW0058R200JB12
    Vishay Dale
    RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 8.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for CW0058R200JB12

This table gives cross-reference parts and alternative options found for CW0058R200JB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0058R200JB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CW0058R200JE12 RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 8.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN Vishay Dale CW0058R200JB12 vs CW0058R200JE12
NS0058R200JS73 RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 8.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CW0058R200JB12 vs NS0058R200JS73
CW0058R200JE12HE Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.4031V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW0058R200JB12 vs CW0058R200JE12HE
CW0058R200JE733 RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 8.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN Vishay Dale CW0058R200JB12 vs CW0058R200JE733
CW0058R200JB12 Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.403V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW0058R200JB12 vs CW0058R200JB12
CW0058R200JE73HS Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.4031V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW0058R200JB12 vs CW0058R200JE73HS
CW0058R200JE73HE Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.4031V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW0058R200JB12 vs CW0058R200JE73HE
CW0058R200JE733 Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.403V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW0058R200JB12 vs CW0058R200JE733
CW0058R200JE12 Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.403V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW0058R200JB12 vs CW0058R200JE12
RS0058R200JE73 RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 8.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN Vishay Dale CW0058R200JB12 vs RS0058R200JE73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW0058R200JB12 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW0058R200JB12 by Vishay Dale

Select Manufacturer
Which Manufacturer of CW0058R200JB12 would you like to use for your alert(s)?
  • Please alert me when CW0058R200JB12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW0058R200JB12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW0058R200JB12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW0058R200JB12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW0058R200JB12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW0058R200JB12 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: