-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.4031V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y7364
|
Newark | Cw-5-He 8.2 5% E73 E3 |Vishay CW0058R200JE73HE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9140 / $1.2300 | Buy Now |
DISTI #
CW0058R200JE73HE
|
Avnet Americas | CW-5-HE 8.2 5% E73 e3 - Tape and Reel (Alt: CW0058R200JE73HE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW0058R200JE73HE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW0058R200JE73HE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.4031V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 6.4031 V |
This table gives cross-reference parts and alternative options found for CW0058R200JE73HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0058R200JE73HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW0058R200JE12HE | Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.4031V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0058R200JE73HE vs CW0058R200JE12HE |
CW0058R200JB12 | Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.403V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0058R200JE73HE vs CW0058R200JB12 |
NS0058R200JE12 | Fixed Resistor, Wire Wound, 6.5W, 8.2ohm, 5% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | CW0058R200JE73HE vs NS0058R200JE12 |
RS0058R200JE73 | Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.4031V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0058R200JE73HE vs RS0058R200JE73 |
CW0058R200JS73 | Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.403V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0058R200JE73HE vs CW0058R200JS73 |
CW0058R200JE123 | Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.403V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0058R200JE73HE vs CW0058R200JE123 |
CW0058R200JE73HS | Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.4031V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0058R200JE73HE vs CW0058R200JE73HS |
RS0058R200JE12 | Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.4031V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0058R200JE73HE vs RS0058R200JE12 |