Part Details for CW00575R00JE73HS by Vishay Intertechnologies
Overview of CW00575R00JE73HS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW00575R00JE73HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y7357
|
Newark | Cw-5-Hs 75 5% E73 E3 |Vishay CW00575R00JE73HS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8860 / $1.1900 | Buy Now |
DISTI #
CW00575R00JE73HS
|
Avnet Americas | CW-5-HS 75 5% E73 e3 - Tape and Reel (Alt: CW00575R00JE73HS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8442 | Buy Now |
Part Details for CW00575R00JE73HS
CW00575R00JE73HS CAD Models
CW00575R00JE73HS Part Data Attributes
|
CW00575R00JE73HS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW00575R00JE73HS
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 75ohm, 19.3649V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 19.3649 V |
Alternate Parts for CW00575R00JE73HS
This table gives cross-reference parts and alternative options found for CW00575R00JE73HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW00575R00JE73HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW00575R00JE123 | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.365V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00575R00JE73HS vs CW00575R00JE123 |
CW00575R00JE12 | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.365V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00575R00JE73HS vs CW00575R00JE12 |
ALSR0575R00JE12 | Fixed Resistor, Wire Wound, 5W, 75ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | CW00575R00JE73HS vs ALSR0575R00JE12 |
CW00575R00JE733 | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.365V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00575R00JE73HS vs CW00575R00JE733 |
CW00575R00JB12 | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.365V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00575R00JE73HS vs CW00575R00JB12 |
CW00575R00JS73 | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.365V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00575R00JE73HS vs CW00575R00JS73 |
CW00575R00JE12HE | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.3649V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00575R00JE73HS vs CW00575R00JE12HE |
CW00575R00JE73 | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.365V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00575R00JE73HS vs CW00575R00JE73 |
CW00575R00JE12HS | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.3649V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00575R00JE73HS vs CW00575R00JE12HS |
CW00575R00JS733 | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.365V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00575R00JE73HS vs CW00575R00JS733 |